IWR6243ABGABL

Texas Instruments
595-IWR6243ABGABL
IWR6243ABGABL

Mfr.:

Description:
RF Transceiver 57-GHz to 64-GHz ind ustrial high-perfor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp629.268 Rp629.268
Rp509.468 Rp5.094.680
Rp479.564 Rp11.989.100
Rp459.751 Rp45.975.100
Rp432.966 Rp76.202.016
1.056 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
802.11 b WLAN
57 GHz to 64 GHz
950 mV
3.465 V
12 dBm
- 40 C
+ 105 C
I2C, SPI
FCBGA-161
Tray
Brand: Texas Instruments
Dimensions: 10.5 mm x 10.5 mm x 0.8 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 4
Number of Transmitters: 3
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: RF Transceiver
Series: IWR6243
Factory Pack Quantity: 176
Subcategory: Wireless & RF Integrated Circuits
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
8542391010
CAHTS:
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
5A991.b.6.b
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IWR6243 Single-Chip FMCW Transceiver

Texas Instrument IWR6243 Single-Chip FMCW Transceiver can operate in the 57GHz to 64GHz band. The device enables unprecedented levels of integration in an extremely small form factor. IWR6243 is an ideal solution for low-power, self-monitored, ultra-accurate radar systems in the industrial space.