LDC5072EPWRQ1

Texas Instruments
595-LDC5072EPWRQ1
LDC5072EPWRQ1

Mfr.:

Description:
Board Mount Motion & Position Sensors Automotive inductive position sensor fro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.930

Stock:
7.930 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp87.877 Rp87.877
Rp74.118 Rp370.590
Rp68.798 Rp687.980
Rp62.376 Rp1.559.400
Rp57.973 Rp2.898.650
Rp53.937 Rp5.393.700
Rp46.232 Rp23.116.000
Rp44.764 Rp44.764.000
Full Reel (Order in multiples of 2000)
Rp42.563 Rp85.126.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Inductive Position Sensors
+ 160 C
- 40 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Board Mount Motion & Position Sensors
Series: LDC5072
Factory Pack Quantity: 2000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LDC5072-Q1 Inductive Position Sensor Front End

Texas Instruments LDC5072-Q1 Inductive Position Sensor Front End is an analog front-end for contactless, inductive position sensors targeted for an absolute rotary position in automotive and industrial applications. The Texas Instruments LDC5072-Q1 excites a coil typically printed on a printed circuit board (PCB). The excitation is coupled back into two sets of receiver coils on the same PCB using a conductive target placed close to the PCB. The conductive target can also be a pattern printed on another PCB. The coil PCB stays stationary, and the target moves with the motor, actuator, or valve. The excitation coil generates a secondary voltage on the receiver coils depending on the position of the target relative to the receiver coils. A signal representation of the position is obtained by reading the voltages from the receiver coils, processing it, and giving analog outputs representing the Sine and Cosine components of the position of the target.