LM1086CSX-ADJ/NOPB

Texas Instruments
926-LM1086CSXADJNOPB
LM1086CSX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A LDO POS REG A 9 26-LM1086CS-ADJNOPB A 926-LM1086CS-ADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.129

Stock:
1.129 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp45.682 Rp45.682
Rp34.124 Rp341.240
Rp31.188 Rp779.700
Rp27.886 Rp2.788.600
Full Reel (Order in multiples of 500)
Rp27.886 Rp13.943.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp59.074
Min:
1

Similar Product

Texas Instruments LM1086CS-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 1.5A LDO POS REG A 9 26-LM1086CSXADJNOPB A 926-LM1086CSXADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
Positive
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage: 1.3 V
Dropout Voltage - Max: 1.5 V at 1.5 A
Ib - Input Bias Current: 5 mA
Input Voltage - Max: 30 V
Input Voltage - Min: 2.6 V
Line Regulation: 0.2 %
Load Regulation: 0.3 %
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Supply Current: 2 mA
Output Current: 1.5 A
Output Type: Adjustable
Output Voltage: 1.8 V to 5 V
Package/Case: D2PAK-3 (TO-263-3)
Product Type: LDO Voltage Regulators
Quiescent Current: 10 mA
Reference Voltage: 1.262 V
Series: LM1086
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
The country is subject to change at the time of shipment.