LM1086CT-ADJ/NOPB

Texas Instruments
926-LM1086CT-ADJNOPB
LM1086CT-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A LDO POS REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.737

Stock:
2.737 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.930 Rp42.930
Rp33.206 Rp332.060
Rp28.803 Rp720.075
Rp26.418 Rp2.641.800
Rp25.317 Rp6.329.250
Rp24.584 Rp11.062.800
Rp23.850 Rp21.465.000
Rp23.116 Rp62.413.200
Rp22.566 Rp121.856.400

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
1.8 V to 5 V
1.5 A
1 Output
Positive
10 mA
2.6 V
30 V
Adjustable
- 40 C
+ 125 C
1.3 V
LM1086
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 1.5 V at 1.5 A
Ib - Input Bias Current: 5 mA
Line Regulation: 0.2 %
Load Regulation: 0.3 %
Operating Supply Current: 2 mA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.262 V
Factory Pack Quantity: 450
Subcategory: PMIC - Power Management ICs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.