LM1086ISX-ADJ/NOPB

Texas Instruments
926-LM1086ISXADJNOPB
LM1086ISX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A LDO POS REG A 9 26-LM1086IS-ADJNOPB A 926-LM1086IS-ADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
2.000
Expected 03/08/2026
2.500
Expected 10/09/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp37.242 Rp37.242
Rp27.519 Rp275.190
Rp25.134 Rp628.350
Rp22.382 Rp2.238.200
Rp21.098 Rp5.274.500
Full Reel (Order in multiples of 500)
Rp20.181 Rp10.090.500
Rp19.263 Rp19.263.000
Rp18.713 Rp46.782.500
Rp18.529 Rp92.645.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp59.258
Min:
1

Similar Product

Texas Instruments LM1086IS-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 1.5A LDO POS REG A 9 26-LM1086ISXADJNOPB A 926-LM1086ISXADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
1.8 V to 5 V
1.5 A
1 Output
Positive
10 mA
2.6 V
30 V
Adjustable
- 40 C
+ 125 C
1.3 V
LM1086
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.5 V at 1.5 A
Ib - Input Bias Current: 5 mA
Line Regulation: 0.2 %
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.262 V
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.