LM1117DTX-ADJ/NOPB

Texas Instruments
926-LM1117DTXADJNOPB
LM1117DTX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117DT-ADJN A 926-LM1117DT-ADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106
Can Dispatch Immediately
On Order:
5.000
Expected 17/08/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp28.620 Rp28.620
Rp21.098 Rp210.980
Rp19.080 Rp477.000
Rp16.878 Rp1.687.800
Rp15.869 Rp3.967.250
Rp15.246 Rp7.623.000
Rp15.117 Rp15.117.000
Full Reel (Order in multiples of 2500)
Rp14.126 Rp35.315.000
Rp13.851 Rp69.255.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp32.472
Min:
1

Similar Product

Texas Instruments LM1117DT-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117DTXADJN A 926-LM1117DTXADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
1.25 V to 13.8 V
800 mA
1 Output
Positive
5 mA
1.4 V
15 V
Adjustable
- 40 C
+ 125 C
1.2 V
LM1117
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.2 V at 100 mA, 1.25 V at 500 mA, 1.3 V at 800 mA
Ib - Input Bias Current: 5 mA
Line Regulation: 0.04 %
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.262 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

LM1117 800mA Low-Dropout Linear Regulators

Texas Instruments LM1117 800mA Low-Dropout Linear Regulators are series of Low-Dropout Linear Regulators with a dropout of 1.2V at 800mA of load current. Five fixed voltages are available such as 1.8V, 2.5V, 2.85V, 3.3V, and 5V. There is also an adjustable version with settings from 1.25V to 13.8V. The LM1117 series from TI features current limiting and thermal shutdown. A Zener trimmed bandgap reference is included to assure ±1% output voltage accuracy.