LM1117T-3.3/NOPB

Texas Instruments
926-LM1117T-3.3/NOPB
LM1117T-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800MA LDO LINEAR REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.614

Stock:
1.614 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp30.454 Rp30.454
Rp22.382 Rp223.820
Rp19.263 Rp481.575
Rp17.631 Rp1.586.790
Rp16.860 Rp4.552.200
Rp16.236 Rp8.767.440
Rp16.181 Rp16.747.335
Rp15.154 Rp38.188.080
Rp14.824 Rp74.712.960

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
3.3 V
800 mA
1 Output
Positive
5 mA
1.4 V
15 V
Fixed
- 40 C
+ 125 C
1.2 V
LM1117
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 1.2 V, 1.25 V, 1.3 V
Ib - Input Bias Current: 5 mA
Line Regulation: 1 mV
Load Regulation: 1 mV
Operating Supply Current: 5 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

LM1117 800mA Low-Dropout Linear Regulators

Texas Instruments LM1117 800mA Low-Dropout Linear Regulators are series of Low-Dropout Linear Regulators with a dropout of 1.2V at 800mA of load current. Five fixed voltages are available such as 1.8V, 2.5V, 2.85V, 3.3V, and 5V. There is also an adjustable version with settings from 1.25V to 13.8V. The LM1117 series from TI features current limiting and thermal shutdown. A Zener trimmed bandgap reference is included to assure ±1% output voltage accuracy.