LM120H-15

Texas Instruments
926-LM120H-15
LM120H-15

Mfr.:

Description:
Linear Voltage Regulators Extended Temperature 1A Fixed Output Neg A 926-LM120H-15/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 228

Stock:
228 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp593.493 Rp593.493
Rp480.665 Rp4.806.650
Rp452.412 Rp11.310.300
Rp439.570 Rp43.957.000
Rp394.806 Rp197.403.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM120
Through Hole
TO-39-3
1 Output
Negative
- 15 V
1.5 A
Fixed
- 17 V
- 35 V
- 55 C
+ 150 C
4 mA
Bulk
Brand: Texas Instruments
Line Regulation: 10 mV
Load Regulation: 25 mV
Pd - Power Dissipation: 2 W
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 9,537 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.