LM136AH-5.0
Images are for reference only
See Product Specifications
See Product Specifications
926-LM136AH-50
LM136AH-5.0
Mfr.:
Description:
Voltage References 5.0V Reference Diode 3-TO -40 to 125 A 9 A 926-LM136AH-50/NOPB
Voltage References 5.0V Reference Diode 3-TO -40 to 125 A 9 A 926-LM136AH-50/NOPB
Datasheet:
In Stock: 627
-
Stock:
-
627 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 627 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp535.153 | Rp535.153 | |
| Rp432.232 | Rp4.322.320 | |
| Rp406.547 | Rp10.163.675 | |
| Rp384.716 | Rp38.471.600 | |
| Rp370.039 | Rp92.509.750 | |
| Rp361.416 | Rp180.708.000 | |
| 1.000 | Quote |
Datasheet
Application Notes
Images
PCN
Product Catalogs
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
