LM136H-5.0

Texas Instruments
926-LM136H-50
LM136H-5.0

Mfr.:

Description:
Voltage References 5.0V Reference Diode 3-TO -55 to 125 A 9 A 926-LM136H-50/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.315

Stock:
1.315 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1315 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp326.559 Rp326.559
Rp275.190 Rp2.751.900
Rp262.531 Rp6.563.275
Rp248.405 Rp24.840.500
Rp241.066 Rp60.266.500
Rp240.333 Rp120.166.500
1.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp385.083
Min:
1

Similar Product

Texas Instruments LM136H-5.0/NOPB
Texas Instruments
Voltage References 5.0V Reference Diode 3-TO -55 to 125 A 9 A 926-LM136H-50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS: N
Through Hole
TO-3
Shunt Precision References
5 V
1 %
20 PPM / C
10 mA
- 55 C
+ 125 C
LM136.0
Bulk
Brand: Texas Instruments
Maximum Output Voltage: 6 V
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.