LM20124MH/NOPB

Texas Instruments
926-LM20124MH/NOPB
LM20124MH/NOPB

Mfr.:

Description:
Switching Voltage Regulators 4A 1MHz PwrWise Sync Buck Reg A 926-LM20 A 926-LM20124MHE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 488

Stock:
488 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp73.017 Rp73.017
Rp55.221 Rp552.210
Rp46.048 Rp1.151.200
Rp44.581 Rp4.101.452
Rp39.994 Rp11.038.344
Rp39.627 Rp21.874.104
Rp38.894 Rp100.190.944

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp80.539
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp69.898
Min:
1

Similar Product

Texas Instruments LM20124MHE/NOPB
Texas Instruments
Switching Voltage Regulators 2.95-5.5V 4A Curre n t Mode Synchronous A 926-LM20124MH/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
800 mV to 5 V
4 A
1 Output
2.95 V
5.5 V
1 MHz
- 40 C
+ 125 C
LM20124
Tube
Brand: Texas Instruments
Development Kit: LM20124EVAL
Input Voltage: 2.95 V to 5.5 V
Load Regulation: 0.08 %
Operating Supply Current: 3.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 92
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.95 V
Tradename: PowerWise
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.