LM20143QMH/NOPB

Texas Instruments
926-LM20143QMH/NOPB
LM20143QMH/NOPB

Mfr.:

Description:
Switching Voltage Regulators Automotive Grade 2.9 5-5.5V 3A Current A A 926-LM20143QMHE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 333

Stock:
333 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp94.665 Rp94.665
Rp72.100 Rp721.000
Rp66.413 Rp1.660.325
Rp60.175 Rp5.536.100
Rp57.240 Rp15.798.240
Rp55.588 Rp30.684.576
Rp54.855 Rp55.513.260
Rp54.121 Rp139.415.696
5.060 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
800 mV to 5 V
3 A
1 Output
2.95 V
5.5 V
500 kHz to 1.5 MHz
- 40 C
+ 125 C
AEC-Q100
LM20143
Tube
Brand: Texas Instruments
Development Kit: LM20143EVAL
Input Voltage: 2.95 V to 5.5 V
Operating Supply Current: 3.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 92
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.95 V
Tradename: PowerWise
Type: Voltage Converter
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.