LM20154MH/NOPB

Texas Instruments
926-LM20154MH/NOPB
LM20154MH/NOPB

Mfr.:

Description:
Switching Voltage Regulators 4A 1MHz Sync Buck Re g A 926-LM20154MHE/ A 926-LM20154MHE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 143

Stock:
143 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp98.885 Rp98.885
Rp75.219 Rp752.190
Rp69.348 Rp1.733.700
Rp62.927 Rp5.789.284
Rp59.808 Rp16.507.008
Rp57.973 Rp32.001.096
Rp57.240 Rp57.926.880
Rp56.506 Rp145.559.456

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp98.885
Min:
1

Similar Product

Texas Instruments LM20154MHE/NOPB
Texas Instruments
Switching Voltage Regulators 4A 1MHz Synchronous Buck Regulator with A 926-LM20154MH/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
800 mV to 5 V
4 A
1 Output
2.95 V
5.5 V
1 MHz
- 40 C
+ 125 C
LM20154
Tube
Brand: Texas Instruments
Development Kit: LM20154EVAL
Input Voltage: 2.95 V to 5.5 V
Load Regulation: 0.08 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 92
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.95 V
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.