LM211QDRQ1

Texas Instruments
595-LM211QDRQ1
LM211QDRQ1

Mfr.:

Description:
Analog Comparators Auto Cat Sngl Strobe Diff Comparator A 5 A 595-LM211QDRG4Q1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.903

Stock:
1.903 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp20.364 Rp20.364
Rp14.732 Rp147.320
Rp13.338 Rp333.450
Rp11.796 Rp1.179.600
Rp11.063 Rp2.765.750
Rp10.586 Rp5.293.000
Rp10.292 Rp10.292.000
Full Reel (Order in multiples of 2500)
Rp9.852 Rp24.630.000
Rp9.650 Rp48.250.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp21.648
Min:
1

Similar Product

Texas Instruments LM211QDRG4Q1
Texas Instruments
Analog Comparators Diff Comparator

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
Open Collector, Open Drain
115 ns
Differential
3.5 V
30 V
6 mA
50 mA
3 mV
100 nA
- 40 C
+ 125 C
LM211
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Analog Comparators
Product Type: Analog Comparators
Qualification: AEC-Q100
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 500 mV
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.