LM22670TJ-ADJ/NOPB

Texas Instruments
926-LM22670TJADJNOPB
LM22670TJ-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 42V 3A SIMP LE SWITCHER buck co A 926-M22670TJEADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.939

Stock:
1.939 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp111.911 Rp111.911
Rp85.309 Rp853.090
Rp78.704 Rp1.967.600
Rp76.503 Rp7.650.300
Full Reel (Order in multiples of 1000)
Rp64.945 Rp64.945.000
Rp64.211 Rp128.422.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp120.717
Min:
1

Similar Product

Texas Instruments LM22670TJE-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators 3A SIMPLE SWITCHER S TEP-DOWN VLTG REG A A 926-LM22670TJADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TO-263-EP-7
Buck
Adjustable
3 A
1 Output
4.5 V
42 V
3.4 mA
500 kHz
- 40 C
+ 125 C
LM22670
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM22670EVAL
Input Voltage: 4.5 V to 42 V
Load Regulation: 90 %
Operating Supply Current: 3.4 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM2267x SIMPLE SWITCHER® Regulators

Texas Instruments LM2267x SIMPLE SWITCHER® Step-Down Regulators feature numerous enhancements and improvements to the SIMPLE SWITCHER series, including an input range down to 4.5V. TI LM2267x devices also feature a tighter output accuracy, adjustable switching frequency, a precision enable, and thermally enhanced green packages. These step-down regulators offer adjustable current limit and frequency sync up to 1MHz.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature robust power converter modules, regulators, and controllers, including tiny Nano solutions. These devices provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs. Texas Instruments SIMPLE SWITCHER Devices offer superior EMI and thermal performance, high output current, and high output voltage.  

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.