LM22672MRX-5.0/NOPB
Images are for reference only
See Product Specifications
See Product Specifications
926-LM22672MRX50NOPB
LM22672MRX-5.0/NOPB
Mfr.:
Description:
Switching Voltage Regulators SIMPLE SWITCHER 4.5 V to 42V 1A Step-Do A 926-LM22672MRE50NOPB
Switching Voltage Regulators SIMPLE SWITCHER 4.5 V to 42V 1A Step-Do A 926-LM22672MRE50NOPB
Datasheet:
In Stock: 108
-
Stock:
-
108Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
2.500Expected 19/06/2026
-
Factory Lead Time:
-
6Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp83.841 | Rp83.841 | |
| Rp63.661 | Rp636.610 | |
| Rp58.707 | Rp1.467.675 | |
| Rp53.203 | Rp5.320.300 | |
| Rp50.452 | Rp12.613.000 | |
| Rp48.800 | Rp48.800.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp45.315 | Rp113.287.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp106.407
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp97.784
Min:
1
Similar Product
Texas Instruments
Switching Voltage Regulators 1A STEP-DOWN VLTG RE G A 926-LM22672MR50 A 926-LM22672MR50NOPB
Datasheet
Images
Models
PCN
Product Catalogs
SPICE Models
- LM22672-5.0 PSpice Average Model
- LM22672-5.0 PSpice Transient Model
- LM22672-5.0 Unencrypted PSpice Average Model
- LM22672-ADJ Non-Inverting and Inverting PSpice Transient Model (Rev. A)
- LM22672-ADJ Non-Inverting and Inverting Unencrypted PSpice Transient Model (Rev. A)
- LM22672-ADJ PSpice Average Model
- LM22672-ADJ Unencrypted PSpice Average Model
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Malaysia
- Country of Diffusion:
- United States
Indonesia
