LM25085AMM/NOPB

Texas Instruments
926-LM25085AMM/NOPB
LM25085AMM/NOPB

Mfr.:

Description:
Switching Controllers 4.5-42V Wide Vin Co nstant On-Time Non-S A 926-LM25085AMME/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 920

Stock:
920 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp54.304 Rp54.304
Rp40.728 Rp407.280
Rp37.242 Rp931.050
Rp33.390 Rp3.339.000
Rp31.555 Rp7.888.750
Rp30.638 Rp15.319.000
Full Reel (Order in multiples of 1000)
Rp28.620 Rp28.620.000
Rp27.519 Rp55.038.000
Rp27.152 Rp135.760.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp50.268
Min:
1

Similar Product

Texas Instruments LM25085AMME/NOPB
Texas Instruments
Switching Controllers 42V Constant On-Time PFET Switching Cntl A 926-LM25085AMM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
1 MHz
100 %
900 mV to 42 V
1.75 A
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM25085AMYEEVAL
Isolation: Non-Isolated
Operating Supply Current: 1.25 mA
Product: Switching Controllers
Product Type: Switching Controllers
Series: LM25085A
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.