LM25101ASDX/NOPB

Texas Instruments
595-LM25101ASDX/NOPB
LM25101ASDX/NOPB

Mfr.:

Description:
Gate Drivers Hi Vtg Hi-Side & Lo- Side Gate Dvr A 595 A 595-LM25101ASD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
Rp39.994 Rp179.973.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
Half-Bridge
SMD/SMT
WSON-10
1 Driver
1 Output
3 A
9 V
18 V
8 ns
8 ns
- 40 C
+ 125 C
LM25101
Reel
Brand: Texas Instruments
Operating Supply Current: 250 uA
Output Voltage: 120 mV
Product Type: Gate Drivers
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.