LM25117PMHX/NOPB

Texas Instruments
926-LM25117PMHX/NOPB
LM25117PMHX/NOPB

Mfr.:

Description:
Switching Controllers 4.5-42V Wide Vin Cu rrent Mode Synchrono A 926-LM25117PMHE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.206

Stock:
2.206 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp93.565 Rp93.565
Rp71.182 Rp711.820
Rp65.679 Rp1.641.975
Rp59.625 Rp5.962.500
Rp56.689 Rp14.172.250
Rp54.855 Rp27.427.500
Rp54.121 Rp54.121.000
Full Reel (Order in multiples of 2500)
Rp53.387 Rp133.467.500
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp102.921
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp102.921
Min:
1

Similar Product

Texas Instruments LM25117PMHE/NOPB
Texas Instruments
Switching Controllers Wide Input Range Non -Sync Buck Cntlr A A 926-LM25117PMH/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
50 kHz to 750 kHz
50 %
800 mV to 41 V
20 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM25117EVAL/NOPB
Moisture Sensitive: Yes
Operating Supply Current: 4.8 mA
Product Type: Switching Controllers
Series: LM25117
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

LM25117 Synchronous Buck Controllers

Texas Instruments LM25117 Synchronous Buck Controllers are intended for step-down regulator applications from a high voltage or widely varying input supply. The control method is based upon current mode control utilizing an emulated current ramp. TI LM25117 Synchronous Buck Controllers drive external high-side and low-side NMOS power switches with adaptive dead-time control. A user-selectable diode emulation mode enables discontinuous mode operation for improved efficiency at light load conditions. Efficiency is further improved by a high voltage bias regulator that allows external bias supply. LM25117 provides a unique analog telemetry feature that offers average output current information. Additional features include thermal shutdown, frequency synchronization, hiccup mode current limit, and adjustable line undervoltage lockout.