LM25575MH/NOPB

Texas Instruments
926-LM25575MH/NOPB
LM25575MH/NOPB

Mfr.:

Description:
Switching Voltage Regulators 42V 1.5A STEP-DOWN S WITCHING REG A 926- A 926-LM25575MHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.098

Stock:
2.098 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp108.425 Rp108.425
Rp83.107 Rp831.070
Rp70.265 Rp1.756.625
Rp63.844 Rp5.873.648
Rp62.927 Rp17.367.852
Rp62.743 Rp34.634.136

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp74.668
Min:
1

Similar Product

Texas Instruments LM25575MHX/NOPB
Texas Instruments
Switching Voltage Regulators 42V 1.5A SD Switch R eg A 926-LM25575MH/ A 926-LM25575MH/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
1.225 V to 40 V
1.5 A
1 Output
6 V
42 V
50 kHz to 1 MHz
- 40 C
+ 125 C
LM25575
Tube
Brand: Texas Instruments
Input Voltage: 6 V to 42 V
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 92
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Tradename: Simple Switcher
Type: Step Down Switching Regulator
Unit Weight: 58,300 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature robust power converter modules, regulators, and controllers, including tiny Nano solutions. These devices provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs. Texas Instruments SIMPLE SWITCHER Devices offer superior EMI and thermal performance, high output current, and high output voltage.