LM25575QMH/NOPB
Images are for reference only
See Product Specifications
See Product Specifications
926-LM25575QMH/NOPB
LM25575QMH/NOPB
Mfr.:
Description:
Switching Voltage Regulators 42V 1.5A SD Switchin g Reg A 926-LM25575 A 926-LM25575QMHX/NOPB
Switching Voltage Regulators 42V 1.5A SD Switchin g Reg A 926-LM25575 A 926-LM25575QMHX/NOPB
Datasheet:
In Stock: 19
-
Stock:
-
19 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp130.624 | Rp130.624 | |
| Rp100.536 | Rp1.005.360 | |
| Rp86.043 | Rp2.151.075 | |
| Rp82.740 | Rp7.612.080 | |
| Rp80.172 | Rp22.127.472 | |
| Rp78.888 | Rp43.546.176 | |
| Rp77.237 | Rp78.163.844 |
Datasheet
Application Notes
Images
Models
PCN
SPICE Models
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
