LM2576T-ADJ/LF02
Images are for reference only
See Product Specifications
See Product Specifications
926-LM2576T-ADJ/LF02
LM2576T-ADJ/LF02
Mfr.:
Description:
Switching Voltage Regulators SIMPLE SWITCHER® 40V 3A Low Compone
Switching Voltage Regulators SIMPLE SWITCHER® 40V 3A Low Compone
Datasheet:
In Stock: 439
-
Stock:
-
439 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp73.384 | Rp73.384 | |
| Rp55.221 | Rp552.210 | |
| Rp50.818 | Rp1.270.450 | |
| Rp45.682 | Rp4.111.380 | |
| Rp43.297 | Rp11.690.190 | |
| Rp42.930 | Rp23.182.200 | |
| Rp40.361 | Rp41.773.635 | |
| Rp39.444 | Rp99.398.880 |
Compliance Codes
- CNHTS:
- 8542319000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Malaysia
- Country of Diffusion:
- Germany
Indonesia
