LM2593HVEVAL

Texas Instruments
926-LM2593HVEVAL
LM2593HVEVAL

Mfr.:

Description:
Power Management IC Development Tools SIMPLE SWITCHER Powe r Converter 150 KHz

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 60 V
12 V
LM2593HV
LM2593HV
Brand: Texas Instruments
Description/Function: SIMPLE SWITCHER Power Converter 150 KHz 2 A Step-Down Voltage Regulator with Features
Dimensions: 2 in x 1.7 in x 0.7 in
Maximum Operating Temperature: + 30 C
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.