LM2623AMMX/NOPB

Texas Instruments
926-LM2623AMMX/NOPB
LM2623AMMX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 0.8V to 14V input vo ltage 2A load curre A 926-LM2623AMM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.417

Stock:
3.417 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp32.106 Rp32.106
Rp23.666 Rp236.660
Rp21.465 Rp536.625
Rp19.080 Rp1.908.000
Rp17.924 Rp4.481.000
Rp17.245 Rp8.622.500
Rp17.172 Rp17.172.000
Full Reel (Order in multiples of 3500)
Rp15.906 Rp55.671.000
Rp15.594 Rp109.158.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp37.793
Min:
1

Similar Product

Texas Instruments LM2623AMM/NOPB
Texas Instruments
Switching Voltage Regulators Gen Prp Gated Oscill DC/DC Boost Cnvtr A A 926-LM2623AMMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
Boost
1.24 V to 14 V
2.85 A
1 Output
800 mV
14 V
300 kHz to 2 MHz
- 40 C
+ 85 C
LM2623
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2623EV/NOPB
Operating Supply Current: 80 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Type: Step Up
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

LM2623 DC-DC Boost Converters

Texas Instruments LM2623 Gated-Oscillator-Based DC-DC Boost Converters adapt to a variety of applications. The designer can program the output voltage, the operating frequency (300kHz to 2MHz), and the duty cycle (17% to 90%) to optimize performance. The LM2623 allows an input voltage between 0.9V and 14V and converts it into a regulated output voltage between 1.24V and 14V. The input or input-to-output voltage ratio values can be fixed or variable. The LM2623 uses an effortless on/off regulation mode to produce good efficiency and stable operation over a wide range. The LM2623 skips switching cycles when it reaches the regulation limit (pulse frequency modulation (PFM), enabling the device to regulate. The LM2623-Q1 devices are AEC-Q100 qualified for automotive applications.