LM2641MTC-ADJ/NOPB

Texas Instruments
926-LM2641MTCADJNOPB
LM2641MTC-ADJ/NOPB

Mfr.:

Description:
Switching Controllers DL Adj SD Switching Pwr Supply Cntlr A 5 A 595-TPS53125RGER

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 144   Multiples: 48
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp168.783 Rp24.304.752
Rp168.049 Rp48.398.112
Rp164.013 Rp86.598.864
Rp162.362 Rp163.660.896
2.544 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
2 Output
300 kHz
2.2 V to 6 V, 2.2 V to 8 V
20 A
0 C
+ 125 C
SMD/SMT
TSSOP-28
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Product Type: Switching Controllers
Series: LM2641
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.