LM2671M-3.3/NOPB

Texas Instruments
926-LM2671M-3.3/NOPB
LM2671M-3.3/NOPB

Mfr.:

Description:
Switching Voltage Regulators HI EFF 500MA STEP- D OWN VLTG REG A 926- A 926-LM2671MX33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.771

Stock:
7.771 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp102.554 Rp102.554
Rp78.154 Rp781.540
Rp67.146 Rp1.678.650
Rp64.394 Rp6.117.430
Rp59.258 Rp16.888.530
Rp57.606 Rp32.835.420
Rp56.873 Rp59.432.285
Rp56.322 Rp144.465.930
5.035 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp88.428
Min:
1

Similar Product

Texas Instruments LM2671MX-3.3/NOPB
Texas Instruments
Switching Voltage Regulators 8V to 40V 500mA SIM PLE SWITCHER buck c A 926-LM2671M-3.3/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
3.3 V
500 mA
1 Output
8 V
40 V
2.5 mA
260 kHz
- 40 C
+ 125 C
LM2671
Tube
Brand: Texas Instruments
Input Voltage: 8 V to 40 V
Operating Supply Current: 2.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.