LM2671M-5.0/NOPB

Texas Instruments
926-LM2671M-5.0/NOPB
LM2671M-5.0/NOPB

Mfr.:

Description:
Switching Voltage Regulators HI EFF 500MA STEP- D OWN VLTG REG A 926- A 926-LM2671MX50NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.547

Stock:
7.547 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp103.288 Rp103.288
Rp78.888 Rp788.880
Rp75.769 Rp1.894.225
Rp64.394 Rp6.117.430
Rp62.560 Rp17.829.600
Rp60.542 Rp34.508.940
Rp59.808 Rp62.499.360
Rp58.524 Rp150.114.060

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp93.748
Min:
1

Similar Product

Texas Instruments LM2671MX-5.0/NOPB
Texas Instruments
Switching Voltage Regulators Pwr Cnvtr High Eff 5 00mA SD VTG Reg A 9 A 926-LM2671M-5.0/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
5 V
500 mA
1 Output
8 V
40 V
2.5 mA
260 kHz
- 40 C
+ 125 C
LM2671
Tube
Brand: Texas Instruments
Input Voltage: 8 V to 40 V
Operating Supply Current: 2.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 187 mg
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
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.