LM2674M-3.3/NOPB

Texas Instruments
926-LM2674M-3.3/NOPB
LM2674M-3.3/NOPB

Mfr.:

Description:
Switching Voltage Regulators PWR CONVERTER HI EFF 500MA SD VLTG REG A A 926-LM2674MX33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.200

Stock:
12.200 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp106.774 Rp106.774
Rp81.273 Rp812.730
Rp75.035 Rp1.875.875
Rp67.697 Rp6.431.215
Rp64.394 Rp18.352.290
Rp62.376 Rp35.554.320
Rp61.643 Rp64.416.935
Rp60.909 Rp156.231.585
5.035 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp94.298
Min:
1

Similar Product

Texas Instruments LM2674MX-3.3/NOPB
Texas Instruments
Switching Voltage Regulators Pwr Cnvtr High Eff 5 00mA SD VTG Reg A 9 A 926-LM2674M-3.3/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
3.3 V
500 mA
1 Output
8 V
40 V
2.5 mA
275 kHz
- 40 C
+ 125 C
LM2674
Tube
Brand: Texas Instruments
Input Voltage: 8 V to 40 V
Operating Supply Current: 2.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.