LM2682MM/NOPB

Texas Instruments
926-LM2682MM/NOPB
LM2682MM/NOPB

Mfr.:

Description:
Switching Voltage Regulators Switched Capacitor V TG Doubling Invertr A 926-LM2682MMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.173

Stock:
1.173 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp44.214 Rp44.214
Rp32.839 Rp328.390
Rp23.116 Rp577.900
Rp21.648 Rp2.164.800
Full Reel (Order in multiples of 1000)
Rp21.281 Rp21.281.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
Charge Pump
- 11.6 V
10 mA
1 Output
2 V
5.5 V
6 kHz
- 40 C
+ 85 C
LM2682
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2 V to 5.5 V
Operating Supply Current: 150 uA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Type: Switched Capacitor Voltage Doubler
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.