LM27342MY/NOPB

Texas Instruments
926-LM27342MY/NOPB
LM27342MY/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2A-Wide Input Range Buck Reg A 926-LM273 A 926-LM27342MYX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 788

Stock:
788 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp82.557 Rp82.557
Rp62.743 Rp627.430
Rp57.790 Rp1.444.750
Rp52.286 Rp5.228.600
Rp49.718 Rp12.429.500
Rp49.534 Rp24.767.000
Full Reel (Order in multiples of 1000)
Rp46.415 Rp46.415.000
Rp44.948 Rp89.896.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-10
Buck
1 V to 18 V
2 A
1 Output
3 V
20 V
2.4 mA
2 MHz
- 40 C
+ 125 C
LM27342
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM27342MYEVAL
Input Voltage: 3 V to 20 V
Moisture Sensitive: Yes
Operating Supply Current: 2.4 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: DC-DC Regulator
Unit Weight: 23,500 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.