LM2735XSD/NOPB

Texas Instruments
926-LM2735XSD/NOPB
LM2735XSD/NOPB

Mfr.:

Description:
Switching Voltage Regulators 520kHz/1.6MHz space efficient boost and A 926-LM2735XSDX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.583

Stock:
4.583 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp54.304 Rp54.304
Rp40.728 Rp407.280
Rp37.242 Rp931.050
Rp33.390 Rp3.339.000
Rp31.555 Rp7.888.750
Rp31.188 Rp15.594.000
Full Reel (Order in multiples of 1000)
Rp29.170 Rp29.170.000
Rp28.436 Rp56.872.000
Rp27.886 Rp139.430.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Boost, SEPIC
3 V to 24 V
2.1 A
1 Output
2.7 V
5.5 V
7 mA
1.6 MHz
- 40 C
+ 125 C
LM2735
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2735XSDEVAL
Input Voltage: 2.7 V to 5.5 V
Operating Supply Current: 7 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: DC/DC Regulator
Unit Weight: 19,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.