LM2743MTCX/NOPB

Texas Instruments
926-LM2743MTCX/NOPB
LM2743MTCX/NOPB

Mfr.:

Description:
Switching Controllers Lo Vtg N-Ch MOSFET S ync Buck Reg Cntlr A 926-LM2743MTC/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.516

Stock:
2.516 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp50.818 Rp50.818
Rp37.793 Rp377.930
Rp34.674 Rp866.850
Rp31.005 Rp3.100.500
Rp29.354 Rp7.338.500
Rp28.620 Rp14.310.000
Rp27.519 Rp27.519.000
Full Reel (Order in multiples of 2500)
Rp26.051 Rp65.127.500
Rp25.684 Rp128.420.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp62.743
Min:
1

Similar Product

Texas Instruments LM2743MTC/NOPB
Texas Instruments
Switching Controllers Lo Vtg N-Ch MOSFET S ync Buck Reg Cntlr A 926-LM2743MTCX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
50 kHz to 1 MHz
80 %
Adjustable
4 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 1.5 mA
Output Power: 4.8 W
Product Type: Switching Controllers
Series: LM2743
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.