LM2830XMF

926-LM2830XMF
LM2830XMF

Mfr.:

Description:
Switching Voltage Regulators High frequency 1 A step-down DC/DC converter 5-SOT-23 -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM2830XMF/NOPB
Texas Instruments
Switching Voltage Regulators HI FREQ 1.0A LOAD ST EP DOWN DC-DC REG A A 926-LM2830XMFX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOT-23-5
Buck
600 mV to 4.5 V
1 A
1 Output
3 V
5.5 V
1.6 MHz
- 40 C
+ 125 C
LM2830
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 3.3 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.