LM2830ZQMFE/NOPB

Texas Instruments
926-LM2830ZQMFE/NOPB
LM2830ZQMFE/NOPB

Mfr.:

Description:
Switching Voltage Regulators High frequency 1 A a utomotive step-down A 926-LM2830ZQMF/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 438

Stock:
438 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp52.470 Rp52.470
Rp39.077 Rp390.770
Rp35.775 Rp894.375
Rp32.106 Rp3.210.600
Full Reel (Order in multiples of 250)
Rp30.454 Rp7.613.500
Rp28.069 Rp14.034.500
Rp27.152 Rp27.152.000
Rp26.785 Rp66.962.500
Rp26.418 Rp132.090.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Buck
600 mV to 4.5 V
1 A
1 Output
3 V
5.5 V
3 MHz
- 40 C
+ 125 C
AEC-Q100
LM2830
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 3.3 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 6,300 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.