LM2842XMK-ADJL/NOPB

Texas Instruments
926-M2842XMKADJLNOPB
LM2842XMK-ADJL/NOPB

Mfr.:

Description:
Switching Voltage Regulators 600MA-42V INPUT STEP DOWN DC/DC REG A 92 A 926-L2842XMKXADJLNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 398

Stock:
398
Can Dispatch Immediately
On Order:
3.900
Expected 22/06/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp69.348 Rp69.348
Rp52.470 Rp524.700
Rp48.067 Rp1.201.675
Rp43.480 Rp4.348.000
Rp41.279 Rp10.319.750
Rp40.912 Rp20.456.000
Full Reel (Order in multiples of 1000)
Rp38.527 Rp38.527.000
Rp37.242 Rp74.484.000
Rp36.875 Rp184.375.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp58.891
Min:
1

Similar Product

Texas Instruments LM2842XMKX-ADJL/NOPB
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER® 4.5V to 42V 0.6A S A 926-M2842XMKADJLNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
765 mV to 34 V
600 mA
1 Output
4.5 V
42 V
550 kHz
- 40 C
+ 125 C
LM2842
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2842XMK-ADJEV/NOPB
Input Voltage: 4.5 V to 42 V
Operating Supply Current: 1.3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Step Down
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM284x/LM284x-Q1 Step-Down DC/DC Regulators

Texas Instruments LM284x/LM284x-Q1 Step-Down DC/DC Regulators feature a wide input range from 4.5V-42V and are suitable for a wide range of applications, such as power conditioning from unregulated sources. These DC/DC buck regulators feature a low RDSON (0.9Ω typical) internal switch for maximum efficiency (85% typical).