LM2902BQWRTERQ1

Texas Instruments
595-LM2902BQWRTERQ1
LM2902BQWRTERQ1

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive quad 36V 1.2MHz operational

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp10.824 Rp10.824
Rp7.504 Rp75.040
Rp6.696 Rp167.400
Rp5.816 Rp581.600
Rp5.394 Rp1.348.500
Rp5.155 Rp2.577.500
Rp4.935 Rp4.935.000
Rp4.678 Rp11.695.000
Full Reel (Order in multiples of 5000)
Rp4.531 Rp22.655.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
4 Channel
1.2 MHz
500 mV/us
300 uV
35 nA
36 V
3 V
80 dB
WQFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose
Brand: Texas Instruments
Development Kit: AMP-PDK-EVM
Ios - Input Offset Current: 500 pA
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Technology: Bipolar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.