LM2903D

Texas Instruments
595-LM2903D
LM2903D

Mfr.:

Description:
Analog Comparators Dual Diff

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.541

Stock:
22.541 Can Dispatch Immediately
Quantities greater than 22541 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.245 Rp17.245
Rp12.072 Rp120.720
Rp10.842 Rp271.050
Rp9.448 Rp708.600
Rp8.788 Rp2.636.400
Rp8.402 Rp4.411.050
Rp8.072 Rp8.475.600
Rp7.724 Rp19.696.200
Rp7.522 Rp37.798.050

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp4.403
Min:
1

Similar Product

Texas Instruments LM2903DR
Texas Instruments
Analog Comparators Dual Diff Ind Temp

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
CMOS, TTL
1.3 us
Differential
2 V
30 V
200 uA
6 mA
7 mV
25 nA
- 40 C
+ 125 C
LM2903
Tube
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 500 pA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.