LM2904ITP/NOPB

Texas Instruments
926-LM2904ITP/NOPB
LM2904ITP/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 26-V 1-MHz op a mp 8-DSBGA -40 to A A 926-LM2904ITPX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 925

Stock:
925
Can Dispatch Immediately
On Order:
1.250
Expected 12/10/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp29.537 Rp29.537
Rp21.648 Rp216.480
Rp19.630 Rp490.750
Rp18.144 Rp1.814.400
Full Reel (Order in multiples of 250)
Rp15.411 Rp3.852.750
Rp15.392 Rp15.392.000
Rp14.420 Rp36.050.000
Rp14.108 Rp70.540.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp26.418
Min:
1

Similar Product

Texas Instruments LM2904ITPX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Dual 26-V 1-MHz op a mp 8-DSBGA -40 to A A 926-LM2904ITP/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
240 mV/us
7 mV
250 nA
26 V
3 V
250 uA
20 mA
80 dB
40 nV/sqrt Hz
DSBGA-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM2904
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 2,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

LMx58x/LM2904x/LM2904x-Q1 Dual Op Amps

Texas Instruments LMx58x/LM2904x/LM2904x-Q1 Industry-Standard Dual Operational Amplifiers provide outstanding value for cost sensitive applications. The amplifiers feature including low offset (300µV typical), common-mode input range to ground, and high differential input voltage capability. The operational amplifiers simplify circuit design with enhanced features such as unity-gain stability, lower offset voltage of 3mV (maximum at room temperature), and lower quiescent current of 300µA per amplifier (typical). High ESD (2kV, HBM) and integrated EMI and RF filters enable the LMx58x/LM2904x/LM2904x-Q1 to be used in the most rugged, environmentally challenging applications. The LM2904x-Q1 devices are AEC-Q100 qualified for automotive applications.