LM2931AM-5.0

926-LM2931AM-50
LM2931AM-5.0

Mfr.:

Description:
LDO Voltage Regulators 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 380

Stock:
380 Can Dispatch Immediately
Quantities greater than 380 will be subject to minimum order requirements.
Minimum: 95   Multiples: 95
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.630 Rp1.864.850
Rp18.529 Rp5.280.765
Rp16.236 Rp9.254.520
Rp14.145 Rp14.781.525
Rp12.861 Rp32.988.465
Rp12.567 Rp63.274.845

Similar Product

Texas Instruments LM2931AM-5.0/NOPB
Texas Instruments
LDO Voltage Regulators SERIES LDO REG A 926 -LM2931AMX5.0NOPB A A 926-LM2931AMX5.0NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS: N
SMD/SMT
SOIC-8
5 V
100 mA
1 Output
Positive
1 mA
33 V
Fixed
- 40 C
+ 85 C
300 mV
LM2931-N
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 200 mV at 10 mA, 600 mV at 100 mA
Ib - Input Bias Current: 400 uA
Line Regulation: 30 mV
Load Regulation: 50 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3.8 %
Unit Weight: 187 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99