LM2931CS/NOPB

Texas Instruments
926-LM2931CS/NOPB
LM2931CS/NOPB

Mfr.:

Description:
LDO Voltage Regulators 100-mA 26-V high-P S RR low-dropout vol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 214

Stock:
214 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.563 Rp42.563
Rp31.555 Rp315.550
Rp27.519 Rp687.975
Rp26.785 Rp2.678.500
Rp24.400 Rp6.100.000
Rp24.033 Rp129.778.200

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
100 mA
1 Output
Positive
1 mA
4 V
40 V
Adjustable
- 40 C
+ 85 C
300 mV
LM2931
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 200 mV, 600 mV
Ib - Input Bias Current: 400 uA
Line Regulation: 1.5 mV/V
Load Regulation: 1 %
Moisture Sensitive: Yes
Output Voltage Range: 2.7 V to 29.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.26 V
Factory Pack Quantity: 450
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Unit Weight: 1,591 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.