LM2936MMX-5.0/NOPB

Texas Instruments
926-LM2936MMX50NOPB
LM2936MMX-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 50-mA 60-V low-IQ lo w-dropout voltage A A 926-LM2936MM-5.0NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.586

Stock:
6.586 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp37.793 Rp37.793
Rp28.069 Rp280.690
Rp25.501 Rp637.525
Rp22.749 Rp2.274.900
Rp21.465 Rp5.366.250
Rp20.731 Rp10.365.500
Rp19.997 Rp19.997.000
Full Reel (Order in multiples of 3500)
Rp19.263 Rp67.420.500
Rp18.529 Rp129.703.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp44.764
Min:
1

Similar Product

Texas Instruments LM2936MM-5.0/NOPB
Texas Instruments
LDO Voltage Regulators ULTRA-LOW QUIES CRNT LDO VLTG REG A 926- A 926-LM2936MMX50NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
5 V
50 mA
1 Output
Positive
15 uA
5.5 V
40 V
Fixed
- 40 C
+ 125 C
200 mV
LM2936
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.1 V at 100 uA, 0.4 V at 50 mA
Ib - Input Bias Current: 15 uA
Line Regulation: 30 mV
Load Regulation: 30 mV
Operating Supply Current: 15 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 18,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.