LM2940IMP-12/NOPB
Images are for reference only
See Product Specifications
See Product Specifications
926-LM2940IMP-12NOPB
LM2940IMP-12/NOPB
Mfr.:
Description:
LDO Voltage Regulators 1A LDO REG A 926-LM2 940IMPX12NOPB A 926 A 926-LM2940IMPX12NOPB
LDO Voltage Regulators 1A LDO REG A 926-LM2 940IMPX12NOPB A 926 A 926-LM2940IMPX12NOPB
Datasheet:
In Stock: 4.718
-
Stock:
-
4.718 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp40.544,66 | Rp40.544,66 | |
| Rp30.087,44 | Rp300.874,40 | |
| Rp27.519,00 | Rp687.975,00 | |
| Rp24.583,64 | Rp2.458.364,00 | |
| Rp23.115,96 | Rp5.778.990,00 | |
| Rp22.382,12 | Rp11.191.060,00 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp21.281,36 | Rp21.281.360,00 | |
| Rp20.547,52 | Rp41.095.040,00 | |
| Rp20.180,60 | Rp100.903.000,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp37.425,84
Min:
1
Similar Product
Texas Instruments
LDO Voltage Regulators 1-A 26-V high-PSRR l ow-dropout voltag A A 926-LM2940IMP-12NOPB
Datasheet
Application Notes
Images
Models
PCN
Product Catalogs
SPICE Models
- LM2940 5.0V TINA-TI Transient Spice Model
- LM2940-N 10.0V PSPice Transient Model
- LM2940-N 10.0V Unencrypted PSpice Transient Model
- LM2940-N 12.0V PSPice Transient Model
- LM2940-N 12.0V Unencrypted PSpice Transient Model
- LM2940-N 15.0V PSpice Transient Model
- LM2940-N 15.0V Unencrypted PSpice Transient Model
- LM2940-N 5.0V PSPice Transient Model
- LM2940-N 5.0V Unencrypted PSpice Transient Model
- LM2940-N 8.0V PSPice Transient Model
- LM2940-N 8.0V Unencrypted PSpice Transient Model
- LM2940-N 9.0V PSPice Transient Model
- LM2940-N 9.0V Unencrypted PSpice Transient Model
Technical Resources
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Malaysia
- Country of Diffusion:
- United Kingdom
Indonesia
