LM2940IMPX-10/NOPB
Images are for reference only
See Product Specifications
See Product Specifications
926-LM2940IMPX10NOPB
LM2940IMPX-10/NOPB
Mfr.:
Description:
LDO Voltage Regulators 1-A 26-V high-PSRR l ow-dropout voltag A A 926-LM2940IMP10NOPB
LDO Voltage Regulators 1-A 26-V high-PSRR l ow-dropout voltag A A 926-LM2940IMP10NOPB
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
1.975
-
Factory Lead Time:
-
6Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp37.426 | Rp37.426 | |
| Rp27.702 | Rp277.020 | |
| Rp25.317 | Rp632.925 | |
| Rp22.566 | Rp2.256.600 | |
| Rp21.281 | Rp5.320.250 | |
| Rp20.548 | Rp10.274.000 | |
| Rp19.997 | Rp19.997.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp19.080 | Rp38.160.000 | |
| Rp18.529 | Rp74.116.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp44.581
Min:
1
Similar Product
Texas Instruments
LDO Voltage Regulators 1A LDO Reg A 926-LM2 940IMPX10NOPB A 926 A 926-LM2940IMPX10NOPB
Datasheet
Application Notes
Images
Models
PCN
Product Catalogs
SPICE Models
- LM2940 5.0V TINA-TI Transient Spice Model
- LM2940-N 10.0V PSPice Transient Model
- LM2940-N 10.0V Unencrypted PSpice Transient Model
- LM2940-N 12.0V PSPice Transient Model
- LM2940-N 12.0V Unencrypted PSpice Transient Model
- LM2940-N 15.0V PSpice Transient Model
- LM2940-N 15.0V Unencrypted PSpice Transient Model
- LM2940-N 5.0V PSPice Transient Model
- LM2940-N 5.0V Unencrypted PSpice Transient Model
- LM2940-N 8.0V PSPice Transient Model
- LM2940-N 8.0V Unencrypted PSpice Transient Model
- LM2940-N 9.0V PSPice Transient Model
- LM2940-N 9.0V Unencrypted PSpice Transient Model
Technical Resources
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Malaysia
- Country of Diffusion:
- United Kingdom
Indonesia
