LM2991T/LB03

926-LM2991T/LB03
LM2991T/LB03

Mfr.:

Description:
LDO Voltage Regulators 1-A, negative, adjustable low-dropout voltage regulator with enable 5-TO-220

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM2991T/NOPB
Texas Instruments
LDO Voltage Regulators NEG LDO ADJ REG

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Through Hole
TO-220-5
- 24 V to - 3 V
1 A
1 Output
Negative
5 mA
- 26 V
300 mV
Adjustable
- 40 C
+ 125 C
600 mV
LM2991
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.2 V at 100 mA
Ib - Input Bias Current: 700 uA
Line Regulation: 0.04 %/V
Load Regulation: 0.4 %
Operating Supply Current: 700 uA
Product Type: LDO Voltage Regulators
Reference Voltage: - 1.186 V
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.