LM317MDT/NOPB

Texas Instruments
926-LM317MDT/NOPB
LM317MDT/NOPB

Mfr.:

Description:
Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317MDTX/NOPB A 926-LM317MDTX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45
Can Dispatch Immediately
On Order:
750
Expected 09/07/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp41.645 Rp41.645
Rp31.372 Rp313.720
Rp27.702 Rp692.550
Rp25.684 Rp1.926.300
Rp24.584 Rp7.375.200
Rp23.850 Rp12.521.250
Rp23.666 Rp24.849.300
Rp22.933 Rp58.479.150
Rp22.566 Rp113.394.150

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp29.537
Min:
1

Similar Product

Texas Instruments LM317MDTX/NOPB
Texas Instruments
Linear Voltage Regulators 3-Term Adj Reg A 926 -LM317MDT/NOPB A 92 A 926-LM317MDT/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM317
SMD/SMT
TO-252-3
1 Output
Positive
1.25 V to 37 V
500 mA
Adjustable
4.2 V
40 V
0 C
+ 125 C
5 mA
Tube
Brand: Texas Instruments
Line Regulation: 0.04 %/V
Load Regulation: 0.5 %/V
Moisture Sensitive: Yes
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.