LM318D
Images are for reference only
See Product Specifications
See Product Specifications
595-LM318D
LM318D
Mfr.:
Description:
Operational Amplifiers - Op Amps Single High Speed A 595-LM318DR A 595-LM A 595-LM318DR
Operational Amplifiers - Op Amps Single High Speed A 595-LM318DR A 595-LM A 595-LM318DR
Datasheet:
In Stock: 525
-
Stock:
-
525 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp40.912 | Rp40.912 | |
| Rp30.271 | Rp302.710 | |
| Rp25.317 | Rp632.925 | |
| Rp23.850 | Rp1.788.750 | |
| Rp22.933 | Rp6.879.900 | |
| Rp22.199 | Rp11.654.475 | |
| Rp21.648 | Rp22.730.400 | |
| Rp20.914 | Rp53.330.700 | |
| Rp20.548 | Rp103.253.700 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp37.793
Min:
1
Similar Product
Texas Instruments
Operational Amplifiers - Op Amps Single High-Speed Op Amp A 595-LM318D A A 595-LM318D
Datasheet
Application Notes
- AN-20 An Applications Guide for Op Amps (Rev. C)
- AN-24 A Simplified Test Set for Op Amp Characterization
- AN-241 Working with High Impedance Op Amps
- AN-260 A 20-Bit (1 ppm) Linear Slope-Integrating A/D Converter (Rev. B)
- AN-262 Applying Dual and Quad FET Op Amps (Rev. B)
- AN-278 Designing with a New Super Fast Dual Norton Amplifier (Rev. B)
- AN-29 IC Op Amp Beats FETs on Input Current (Rev. B)
- AN-30 Log Converters (Rev. B)
- AN-32 FET Circuit Applications
- AN-4 Monolithic Op Amp - The Universal Linear Component (Rev. B)
- AN-446 A 150W IC Op Amp Simplifies Design of Power Circuits
- AN-480 A 40 MHz Programmable Video Op Amp
- AN-79 IC Preamplifier Challenges Choppers on Drift (Rev. B)
- Building an Op Amp With Bipolar Transistors A Historical Application Note (Rev. A)
- General Purpose Power Supply
- Instrumentational Amplifiers (See also LMP8358)
- Low Drift Amplifiers
- Precise Tri-Wave Generation
- Predicting Op Amp Slew Rate Limited Response
- True RMS Detector
Images
Models
PCN
SPICE Models
Compliance Codes
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542330299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Mexico
- Country of Diffusion:
- United States
Indonesia
