LM319AM/NOPB

Texas Instruments
926-LM319AM/NOPB
LM319AM/NOPB

Mfr.:

Description:
Analog Comparators HIGH SPD DUAL COMPAR ATOR A 926-LM319AMX A 926-LM319AMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.043

Stock:
1.043 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp37.609 Rp37.609
Rp27.702 Rp277.020
Rp25.134 Rp628.350
Rp22.382 Rp2.462.020
Rp21.098 Rp5.801.950
Rp20.364 Rp11.200.200
Rp19.447 Rp20.322.115
Rp19.263 Rp48.735.390
Rp18.529 Rp92.737.645

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp30.454
Min:
1

Similar Product

Texas Instruments LM319AMX/NOPB
Texas Instruments
Analog Comparators Dual high speed hig h voltage comparator A 926-LM319AM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
2 Channel
Open Collector
80 ns
General Purpose
5 V
36 V
8 mA
1 mV
500 nA
0 C
+ 70 C
LM319
Tube
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 40 nA
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.