LM3253TMX/NOPB

Texas Instruments
595-LM3253TMX/NOPB
LM3253TMX/NOPB

Mfr.:

Description:
Switching Voltage Regulators Hi Current SD DC/DC Cnvtr A 595-LM3253TM A 595-LM3253TME/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp46.048 Rp46.048
Rp34.124 Rp341.240
Rp31.188 Rp779.700
Rp27.886 Rp2.788.600
Rp26.235 Rp6.558.750
Rp25.317 Rp12.658.500
Rp24.400 Rp24.400.000
Full Reel (Order in multiples of 3000)
Rp24.033 Rp72.099.000
Rp23.299 Rp139.794.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp54.488
Min:
1

Similar Product

Texas Instruments LM3253TME/NOPB
Texas Instruments
Switching Voltage Regulators Hi Current SD DC/DC Cnvtr A 595-LM3253TM A 595-LM3253TMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-16
Buck
400 mV to 3.6 V
3 A
1 Output
2.7 V
5.5 V
2.7 MHz
- 30 C
+ 90 C
LM3253-C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM3253EVM/NOPB
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.