LM3370TL-3006/NOPB

Texas Instruments
926-LM3370TL3006NOPB
LM3370TL-3006/NOPB

Mfr.:

Description:
Switching Voltage Regulators Dual Synchronous Ste p-Down DC-DC Conver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp43.113 Rp43.113
Rp31.922 Rp319.220
Rp29.170 Rp729.250
Rp26.051 Rp2.605.100
Full Reel (Order in multiples of 250)
Rp23.666 Rp5.916.500
Rp22.749 Rp11.374.500
Rp22.566 Rp56.415.000
Rp22.199 Rp110.995.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-20
Buck
1.2 V, 1.8 V
600 mA
2 Output
2.7 V
5.5 V
2 MHz
- 30 C
+ 85 C
LM3370
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.7 V to 5.5 V
Operating Supply Current: 600 uA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 7,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.