LM337KTTR
Images are for reference only
See Product Specifications
See Product Specifications
595-LM337KTTR
LM337KTTR
Mfr.:
Description:
Linear Voltage Regulators 3 Pin 1.5A Adj Neg V ltg Reg
Linear Voltage Regulators 3 Pin 1.5A Adj Neg V ltg Reg
Datasheet:
In Stock: 1.611
-
Stock:
-
1.611 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp51.369 | Rp51.369 | |
| Rp38.343 | Rp383.430 | |
| Rp35.224 | Rp880.600 | |
| Rp31.555 | Rp3.155.500 | |
| Rp29.904 | Rp7.476.000 | |
| Full Reel (Order in multiples of 500) | ||
| Rp28.620 | Rp14.310.000 | |
| Rp27.336 | Rp27.336.000 | |
| Rp26.602 | Rp66.505.000 | |
| Rp26.235 | Rp131.175.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
EOL
Images
Models
PCN
Product Catalogs
SPICE Models
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- United States
Indonesia
